2836223-2
OCEAN_2.0_Applicator-S-100F140F
Enhance your production efficiency with the OCEAN 2.0 Applicator-S-100F140F, a versatile tool designed for precision applications. This innovative device features a choice of 30mm (1.12") or 40mm (1.62") stroke terminators, allowing for customizable performance to suit your needs. Operated by a pneumatic feed system, it ensures smooth and consistent application with each use. With its RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a wide range of tasks, from assembly to repair, this applicator is a valuable addition to any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836223-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836223-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |