2836235-1
OCEAN_2.0_Applicator-S-108O
Introducing the OCEAN 2.0 Applicator-S-108O, a cutting-edge tool designed for precision and efficiency in connector assembly. This high-performance applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent crimping results every time. With a mechanical feed type, it offers seamless operation for enhanced productivity. RoHS compliance guarantees environmentally-friendly manufacturing, making it a sustainable choice for your workspace. Perfect for various applications, this applicator is a must-have tool for professionals in the field. Elevate your connector assembly process with the OCEAN 2.0 Applicator-S-108O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836235-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836235-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |