2836281-2
OC-AT-S-FA-110F156F-001-0255
Elevate your production efficiency with our top-of-the-line Applicators, designed for precision in terminating tasks. The OC-AT-S-FA-110F156F-001-0255 offers seamless operation, with a Terminator Type option for either a 30mm (1.12") or 40mm (1.62") stroke. Powered by pneumatic feed, this tool ensures consistent and reliable performance, meeting the highest standards of quality and compliance. Perfect for a wide range of applications, it's a must-have for any workspace. Upgrade your toolkit with this essential device and experience enhanced productivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836281-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836281-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |