2836284-2

OCEAN_2.0_Applicator-S-090F155O

Enhance your assembly process with the OCEAN 2.0 Applicator-S-090F155O, a versatile tool designed for precision and efficiency. This pneumatic applicator features two interchangeable terminator types, allowing for seamless application with a 30mm (1.12") stroke terminator or a 40mm (1.62") stroke terminator. Its ergonomic design and durable construction make it ideal for a wide range of applications in the automotive, electronics, and industrial sectors. With RoHS compliance and easy integration into your workflow, the OCEAN 2.0 Applicator-S-090F155O is a must-have tool for any production environment. Elevate your assembly process with this high-performance applicator and experience the difference in quality and productivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836284-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2836284-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: