2836290-1
OC-AT-S-FM-081F110OV-001-0254
Enhance your terminator application process with our advanced OC-AT-S-FM-081F110OV-001-0254 applicator. Designed for precision and efficiency, this tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering versatile functionality. With a mechanical feed type and guaranteed RoHS compliance, it ensures both performance and environmental responsibility. Elevate your connector assembly experience with this essential tool, now available for seamless integration into your workflow.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836290-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836290-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |