2836324-2
OCEAN_2.0_Applicator-S-198SP243SPA
Elevate your assembly process with the OCEAN 2.0 Applicator, a high-performance tool designed for precision and efficiency. With two terminator options - one with a 30mm stroke and another with a 40mm stroke - this applicator offers versatility for various applications. Powered by pneumatic feed technology, it ensures smooth and consistent operation. Compliant with RoHS standards, it guarantees environmentally friendly use. Ideal for connectors and other electronic components, this applicator is a must-have for any production line seeking optimal performance. Upgrade your workflow with the OCEAN 2.0 Applicator and experience enhanced productivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836324-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836324-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/16/2022 | PCN-22-132790 - Revision Adjustment / Part Clarification. OCEAN 2.0 applicator 2266743 has been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |