2836365-2
OCEAN_2.0_APPLICATOR-S-150OA
Introducing the cutting-edge OCEAN 2.0 APPLICATOR-S-150OA, a game-changing tool that revolutionizes the way you work. This pneumatic applicator boasts a sleek design and seamless functionality, making it a must-have for any professional. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers unparalleled precision and control for all your application needs. RoHS compliant and crafted with the highest quality materials, this applicator ensures both performance and sustainability. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-150OA, the ultimate tool for efficiency and precision.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836365-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836365-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |