2836381-2
OCEAN_2.0_Applicator-S-080F110OVA
Enhance your assembly process with the OCEAN_2.0 Applicator, designed for precision and efficiency. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for versatile usage. Operated pneumatically, it ensures smooth and consistent application. Perfect for connectors and tools, this applicator is a must-have for any production line. With its RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your workflow with the OCEAN_2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836381-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836381-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |