2836399-2
OCEAN_2.0_Applicator-S-042F070FA
Enhance your assembly line efficiency with the OCEAN 2.0 Applicator, a versatile tool designed for precision in terminating applications. With multiple terminator options including 30mm and 40mm stroke terminators, this applicator ensures accurate and reliable results every time. Powered by pneumatic feed technology, it delivers consistent performance while meeting RoHS compliance standards. Perfect for use in a variety of industries, this applicator is a must-have for any production environment. Elevate your workflow with the OCEAN 2.0 Applicator and experience the difference in quality and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836399-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836399-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |