2836488-2

OCEAN_2.0_Applicator-S-042F062O

The OCEAN 2.0 Applicator, a versatile tool for precision applications. This high-quality applicator is designed for efficiency, featuring 30mm and 40mm stroke terminators for optimal control. Powered by pneumatic feed, it ensures smooth and consistent operation, making it ideal for a wide range of tasks. Whether you're in manufacturing, construction, or DIY projects, this applicator is a must-have for achieving professional results with ease. Upgrade your toolkit with this essential device and experience enhanced productivity in every application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836488-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2836488-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: