2266496-1

OCEAN_2.0_Applicator-S-039F043F

Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This innovative tool is a game-changer for terminating applications, offering a choice between a 30mm (1.12") and a 40mm (1.62") stroke terminator. Its mechanical feed type ensures consistent performance, making it a reliable asset for any production line. Plus, with RoHS compliance, you can trust that it meets the highest standards of environmental responsibility. Elevate your workflow with this essential device, a must-have for seamless connector installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266496-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266496-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: