2836716-1
OC-AT-S-FM-090F200OV-001-0208
Enhance your assembly process with our precision Applicators. Designed for seamless termination of connectors, these tools feature a Terminator Type option, with a choice of 30mm (1.12") or 40mm (1.62") stroke lengths to suit your specific needs. Operated through mechanical feed, they ensure efficient and accurate application, perfect for professionals in the field. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Upgrade your tool kit today and experience the difference in your workflow.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836716-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836716-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |