| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836743-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836743-2 |
2836743-2
| Heilind Number: | AMP2836743-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836743-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your applicator system with precision and efficiency using our Pneumatic Feed Terminator. Designed for seamless integration, this terminator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring versatile functionality for various applications. Crafted with top-quality materials, it guarantees reliable performance and durability. Elevate your workflow in the most seamless way possible with this essential tool.


