| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836827-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2836827-2 |
2836827-2
| Heilind Number: | AMP2836827-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836827-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial assembly process with the OCEAN 2.0 APPLICATOR-S-055F122O, designed for precision and efficiency. This high-performance applicator boasts a Pneumatic feed type, ensuring seamless operation. Its 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator offer versatility for various applications. RoHS compliant, this tool prioritizes environmental responsibility. Elevate your workflow with this essential connector and tool accessory.


