2836837-2
OC-AT-S-FA-042F055O-001-0154
Enhance your assembly process with our precision 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator applicators. Designed for seamless integration, these pneumatic feed tools ensure efficient and accurate termination of connectors. RoHS compliant, they prioritize environmentally-friendly practices. Perfect for streamlining your workflow, these applicators are essential tools for any production environment. Elevate your operations with the OC-AT-S-FA-042F055O-001-0154.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836837-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836837-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |