2836876-2
OCEAN_2.0_Applicator-S-055F080O
Upgrade your application process with the OCEAN 2.0 Applicator-S-055F080O. This top-of-the-line tool offers precision and efficiency, thanks to its 30 mm (1.12") and 40 mm (1.62") Stroke Terminator options. Powered by pneumatic feed, it ensures smooth and seamless operation. Perfect for various industries, this applicator is a must-have for any professional toolkit. Stay compliant with RoHS regulations while achieving optimal results with this game-changing device. Elevate your workflow with the OCEAN 2.0 Applicator-S-055F080O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836876-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836876-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Wire Crimp Form: | F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |