2837003-1

OCEAN_2.0_APPLICATOR-S-117F158F

Enhance your assembly operations with the OCEAN_2.0_APPLICATOR-S-117F158F, a high-quality tool designed for precision and efficiency. Featuring a 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures seamless application in a variety of tasks. Its robust construction and ergonomic design make it a reliable choice for professionals in the electronics and manufacturing industries. Stay ahead of the curve with this essential tool for connectors and components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837003-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2837003-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: