2837095-2

OC-AT-S-FA-042F0075O55O-001-0310

Enhance your applicator tool with these precision stroke terminators, available in both 30mm and 40mm options for optimal performance. Designed for seamless integration, these pneumatic feed terminators ensure smooth and efficient operation. Compliant with RoHS standards, they are not only high-quality but also environmentally friendly. Elevate your connector and tooling setup with these essential accessories, a must-have for any industrial application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837095-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837095-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: