| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837152-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837152-1 |
2837152-1
| Heilind Number: | AMP2837152-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837152-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 Applicator-S-183F242F, a precision tool designed for seamless terminator installation. This mechanical applicator features interchangeable 30mm and 40mm stroke terminators, offering versatility in connector assembly. Compliant with RoHS regulations, it guarantees eco-friendly operation. Elevate your workflow efficiency with this essential component, perfect for professionals in the connectors and tools industry.


