| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837155-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837155-1 |
2837155-1
| Heilind Number: | AMP2837155-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837155-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your applicator system with our Terminator Type 30 mm (1.12") Stroke and 40 mm (1.62") Stroke options. Designed for precision and efficiency, these mechanical feed applicators are essential tools for seamless application processes. Compliant with RoHS standards, they offer peace of mind for environmentally conscious users. Elevate your workflow with these high-quality accessories, perfect for a wide range of industrial applications.


