| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837156-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837156-1 |
2837156-1
| Heilind Number: | AMP2837156-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837156-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator applicators. Designed for precision and efficiency, these mechanical feed tools are a must-have for any professional in the connector industry. With a focus on quality and compliance, our applicators ensure seamless operation while meeting RoHS standards. Elevate your work with these essential tools, available now for your convenience.


