2837176-2
OC-AT-S-FA-067F-001-0138
Enhance your assembly process with the OC-AT-S-FA-067F-001-0138 Applicator. Designed for precision and efficiency, this tool is a must-have for terminating connectors with ease. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it offers versatility to suit your specific needs. Powered by pneumatic feed, it ensures seamless operation every time. Rest assured, this applicator complies with RoHS standards, making it a sustainable choice for your workspace. Upgrade your tool kit today and experience seamless connector termination like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837176-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837176-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |