| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837268-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837268-2 |
2837268-2
| Heilind Number: | AMP2837268-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837268-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 Applicator. Designed for precision and efficiency, this applicator is a valuable tool for your production line. With options for 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Powered by pneumatic feed, it ensures smooth and seamless operation. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your workflow with this essential connector tool.


