| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837273-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837273-2 |
2837273-2
| Heilind Number: | AMP2837273-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837273-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Description:
OC-AT-S-FA-070F-CC-001-0201


