2837358-1
OCEAN_2.0_Applicator-S-050F090OV
Enhance your connector assembly process with the OCEAN 2.0 Applicator-S-050F090OV. This high-quality tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, providing precise control for efficient application. Its mechanical feed type ensures reliable performance, while its RoHS compliance guarantees environmental responsibility. Perfect for professionals in the field, this applicator is a must-have tool for seamless connector installations. Elevate your workflow with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837358-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837358-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |