2837358-2

OCEAN_2.0_Applicator-S-050F090OVA

Elevate your assembly process with the cutting-edge OCEAN 2.0 Applicator-S-050F090OVA. Designed for precision and efficiency, this supplier_product offers seamless application with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator. Powered by pneumatic feed_type technology, it ensures smooth and reliable performance. Compliant with RoHS regulations, this tool is not only high-performing but also environmentally friendly. Enhance your productivity with this essential tool, perfect for a range of applications in the Products, Connectors, and Tools categories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837358-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837358-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: