2837406-2
OC-AT-S-FA-070F130O-001-0081
Enhance your application process with these precision terminator-type applicators. Designed for seamless integration with a 30 mm (1.12") Stroke Terminator or a 40 mm (1.62") Stroke Terminator, these pneumatic feed applicators offer efficient and reliable performance. Perfect for a wide range of connector-related tasks, they are a must-have tool for any professional workspace. Rest assured, these applicators are fully compliant with RoHS regulations, ensuring both quality and environmental responsibility. Upgrade your workflow with the ultimate in precision and convenience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837406-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837406-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |