2837449-1
OCEAN_2.0_Applicator-S-180F
Enhance your assembly process with the OCEAN 2.0 Applicator-S-180F, a top-of-the-line tool designed for precise and efficient component installation. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and consistent results every time. RoHS compliant and suitable for a variety of applications, it is a must-have for any production environment. Upgrade your workflow with this high-quality tool, available in the Connectors and Tools category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837449-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837449-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/22/2021 | E-21-003321 - Product Improvement. OCEAN Applicator 2837449 updated item 11 shear stop, part number 1-356885-3, is an improvement over current design resulting in optimization of feeding the terminal This change will be implemented on future orders but is not required for the functionality of existing equipment running in the field. | Download |