2837461-2
OCEAN_2.0_Applicator-S-062F110F
Enhance your productivity with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. This applicator, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offers seamless operation for a variety of applications. Powered by pneumatic feed, it ensures smooth and consistent performance. Perfect for use in connector assembly and other tasks, this ROHS-compliant tool is a valuable addition to any workspace. Elevate your workflow with the OCEAN 2.0 Applicator and experience the difference in quality and ease of use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837461-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837461-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |