| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837465-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837465-1 |
2837465-1
| Heilind Number: | AMP2837465-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837465-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production process with the OCEAN-2.0 APPLICATOR-S, a high-performance tool designed for precision applications. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and efficient operation. RoHS compliant and crafted for durability, it is a reliable choice for a variety of connectors and tools. Elevate your workflow with the OCEAN-2.0 APPLICATOR-S and experience seamless performance every time.


