| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837479-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837479-2 |
2837479-2
| Heilind Number: | AMP2837479-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837479-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN-2.0 APPLICATOR-S-078F114OA, a versatile tool designed for precision applications. This pneumatic applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, providing exceptional control and accuracy. Perfect for a wide range of connector and tool applications, this RoHS-compliant device is a must-have for any professional workspace. Upgrade your efficiency and precision with the OCEAN-2.0 APPLICATOR-S-078F114OA.


