2837506-2

Heilind Number:AMP2837506-2
Manufacturer:TE Connectivity
Manufacturer Number:2837506-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-120F180OA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837506-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837506-2

Detailed Description

Introducing the OCEAN-2.0 Applicator, a cutting-edge tool designed for precision and efficiency in your application processes. With a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator offers versatility to suit your specific needs. Operating on a pneumatic feed system, it ensures smooth and consistent performance. Crafted for optimal functionality, it streamlines the application of various components with ease. Ideal for use in a range of industries, from electronics to manufacturing, this applicator is a must-have tool for any professional workspace. Upgrade your workflow with the OCEAN-2.0 Applicator and experience enhanced productivity like never before.