2837522-2
OCEAN-2.0-APPLICATOR-S-157F193OVA
Introducing the OCEAN-2.0 APPLICATOR, a versatile tool designed for precision in your connector applications. With the option of a 30mm or 40mm stroke terminator, this pneumatic feed applicator ensures efficient and accurate performance every time. Crafted for ease of use, it's a must-have for professionals working with connectors. Stay ahead in your projects with the OCEAN-2.0 APPLICATOR – the perfect companion for seamless connector installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837522-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837522-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |