2837550-2
OCEAN-2.0-APPLICATOR-SA
Enhance your application process with the OCEAN-2.0 Applicator, featuring advanced functionality for seamless operation. Available with a 30mm (1.12") or 40mm (1.62") Stroke Terminator, this pneumatic tool ensures precise and efficient performance. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for use in various industries, this applicator is a must-have tool for any professional workspace. Elevate your workflow with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2837550-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837550-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |