2837609-2
OCEAN-2.0-APPLICATOR-S-070F140OA
Enhance your application process with the OCEAN-2.0 Applicator. Designed for precision and efficiency, this versatile tool is perfect for a wide range of tasks. With a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers precise control and accuracy. Powered by pneumatic feed, it ensures smooth and consistent operation. RoHS compliant, it meets international standards for environmental responsibility. Elevate your workflow with this essential tool for connectors and tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837609-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2837609-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |