| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837614-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837614-2 |
2837614-2
| Heilind Number: | AMP2837614-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837614-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application processes with the cutting-edge OCEAN-2.0-APPLICATOR-S-070F090F. This precision tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and efficient operation. Powered by pneumatic technology, it guarantees seamless performance. Perfect for various industries, this applicator is a must-have for any workspace. Stay ahead of the curve with this innovative solution.


