2837656-1
OCEAN-2.0-APPLICATOR-S-055F120O
Elevate your application process with the OCEAN-2.0 APPLICATOR-S-055F120O, a precision tool designed for efficiency and accuracy. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed applicator ensures seamless operation. Perfect for a variety of connectors and tools, it streamlines your workflow with RoHS compliance, guaranteeing both performance and environmental responsibility. Upgrade your toolkit with this essential device for seamless and precise application tasks.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2837656-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2837656-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |