284040-4
TERMI-BLOK VERTICAL PLUG STACK
Introducing the TERMI-BLOK VERTICAL PLUG STACK, an essential component for power and signal connections. Featuring a durable PA 6/6 housing in a vibrant green color, this stacking plug is designed for vertical mounting with a 5mm pitch and accommodates 4 contacts in a single row. Constructed with high-quality phosphor bronze contact material plated with tin, it ensures reliable conductivity. With an amperage rating of 15A and a voltage capacity of 300V AC, it meets industrial standards for performance. Ideal for wire-to-board connections, it supports wire sizes ranging from 12 to 30 AWG, making it versatile for various applications. The packaging includes 150 units in a box for convenient installation. Compliant with RoHS regulations, it guarantees environmentally friendly operation. With its side stackable configuration and screwless terminal block feature, it offers ease of use and efficiency in assembly. Whether for industrial or commercial use, the TERMI-BLOK VERTICAL PLUG STACK is a dependable choice for your connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284040-4 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Marking Color: | White |
Screw Flange: | Without |
Screwless Terminal Block: | Yes |
Wire Protection: | With |
Part Aliases: | 284040-4 |
SKU: | AMP284040-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |