284041-9
TERMINAL BLK VERTICAL PLUG STA
Enhance your power and signal connectivity with our Vertical Plug Stacking Terminal Block. This high-quality component features a durable PA 6/6 housing in a striking green color, ensuring reliable performance in industrial settings. With a 15 A amperage and 300 V AC voltage rating, it's perfect for a wide range of applications. The Phosphor Bronze contact material and tin plating guarantee excellent conductivity, while the 5.08 mm pitch accommodates wire sizes ranging from 12 to 30 AWG. Designed for easy installation, the terminal block can be mounted vertically with an M3 screw. Its wire-to-board connector system and side stackable configuration offer versatility in usage. With RoHS compliance and an operating temperature range of -40 to 105 °C, this terminal block meets international standards for safety and environmental responsibility. Each package contains 100 units, making it convenient for bulk installations. Upgrade your connectivity solutions with this premium terminal block, an essential for any project requiring efficient power and signal transmission.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284041-9 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 9 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Stacked Levels: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 284041-9 |
SKU: | AMP284041-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |