284043-6

Heilind Number:AMP284043-6
Manufacturer:TE Connectivity
Manufacturer Number:284043-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK VERTICAL PLUG STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284043-6
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.3 in, 7.62 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:100
Contact Amperage:15 A
Number of Positions:6
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284043-6
SKU:AMP284043-6

Detailed Description

Easily stack and secure your power and signal connections with our TERMI-BLOK VERTICAL PLUG STACK Terminal Block. Designed for efficient wire termination, this plug features a durable PA 6/6 housing in a vibrant green color. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance in industrial settings. The Phosphor Bronze contact material and tin plating guarantee optimal conductivity, while the 7.62mm pitch accommodates wire sizes from 12 to 30 AWG. Perfect for wire-to-board connections, each package includes 100 units for convenient bulk installations. Operating in a wide temperature range from -40 to 105°C, this terminal block meets RoHS compliance standards for environmentally conscious manufacturing. Upgrade your connectivity solutions with this essential component.