284049-8

TERMI-BLOK VERTICAL PLUG STACK

Introducing the TERMI-BLOK VERTICAL PLUG STACK, a compact and efficient solution for power and signal applications. With a 15A amperage rating and 300V AC voltage capacity, this stacking plug is designed for reliable performance. The housing, made of durable PA 6/6 in a vibrant green color, ensures secure connections in industrial environments. Featuring 8 positions and contact material of Phosphor Bronze with tin plating, it accommodates wire sizes ranging from 12 to 30 AWG (.05 - 3 mm²). The 7.62mm pitch and M3 screw size make installation easy, while the vertical mount angle saves space. Operating temperatures from -40 to 105°C (-40 to 221°F) guarantee functionality in various conditions. With a package quantity of 50 and RoHS compliance, it's a convenient and eco-friendly choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284049-8
Amperage: 15 A
Gender: Plug
Housing Material: PA 6/6
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .3 in, 7.62 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: Stacking Plug
Screw Size: M3
Package Quantity: 50
Contact Amperage: 15 A
Number of Positions: 8
Housing Color: Green
GPL: 124
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7743
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: Without
Stacked Levels: Without
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 284049-8
SKU: AMP284049-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: