284053-3

3P TERMI-BLOK HDR 90,5,08MM

Easily connect power and signal components with this 3-position, 2-row header. Featuring a 5.08mm pitch and right-angle mount for efficient board attachment, it ensures secure and reliable connections. With a maximum amperage of 15A and voltage rating of 300V AC, it is suitable for various industrial applications. The green PA 6/6 housing and tin-plated contacts offer durability and corrosion resistance, while the lead-free solder process compatibility ensures environmental compliance. Ideal for wire-to-board setups, it accommodates 12-30 AWG wire sizes. With RoHS compliance and an operating temperature range of -40 to 105°C, it guarantees performance and safety. Package includes 200 units.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284053-3
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:284053-3
SKU:AMP284053-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: