Easily connect power and signal lines with this 15A right angle plug terminal block. Featuring a durable PA 6/6 housing in a vibrant green color, it's designed for industrial use with a wide operating temperature range. With three contacts in a single row and a pitch of 5.08mm, it offers efficient wire termination for 12-30 AWG cables. The phosphor bronze contact material with tin plating ensures reliable conductivity. Suitable for wire-to-board connections, this terminal block is RoHS compliant and ideal for various applications in the power and signal transmission. With 200 pieces in a package, it's convenient for bulk installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796634-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:With
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796634-3
SKU:AMP796634-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2014E-13-016033 - Document Clarification.Download