284065-5

TERMI-BLOK HDR 180, 5,08MM P.M

Easily connect power and signal wires with our TERMI-BLOK HDR 180. This 5.08mm pitch, 2-row header features a durable PA 6/6 housing in a vibrant green color. With 5 contacts and a 15A amperage rating, it's perfect for various industrial applications. The brass contact material with tin plating ensures reliable conductivity, while its wave solder capability makes installation a breeze. Operating in a wide temperature range from -40 to 105°C, this header is built for durability. Ideal for wire-to-board connections, it accommodates 12-30 AWG wire sizes. With its shrouded design and screwless terminal block, it offers both safety and convenience. RoHS compliant for environmental responsibility, this header is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284065-5
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:5
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:15 A
Number of Positions:5
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Part Aliases:284065-5
SKU:AMP284065-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: