796635-5

5 POS 5.08MM R/A PLUG,TRM BLK

Enhance your power and signal connections with this high-performance terminal block header. Designed for efficient board mounting, its durable PA 6/6 housing and phosphor bronze contacts ensure reliable performance in industrial environments. With a 15 A amperage and 300 V AC voltage rating, it's suited for a wide range of applications. The black housing, tin plating, and lead-free solder capability comply with RoHS standards, while the 180° mating angle and side stackable configuration offer versatility in installation. Accommodating wire sizes from 12 to 30 AWG, it provides secure connectivity for your projects. Each package contains 150 pieces, making it ideal for bulk use. Trust in its quality construction and wide operating temperature range for optimal functionality in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796635-5
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:150
Contact Amperage:15 A
Number of Positions:5
Housing Color:Black
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Contact Mount Style:Through Hole
Marking Color:White
Mating Angle:180° (Side)
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796635-5
SKU:AMP796635-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2014E-13-016033 - Document Clarification.Product Change Notice Download