284065-9

Heilind Number:AMP284065-9
Manufacturer:TE Connectivity
Manufacturer Number:284065-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HDR 180, 5,08MM P.M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284065-9
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:50
Contact Amperage:15 A
Number of Positions:9
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Part Aliases:284065-9
SKU:AMP284065-9

Detailed Description

Easily connect power and signal lines with our TERMI-BLOK HDR 180, featuring a durable 5.08mm pitch PCB mount design. With a maximum amperage of 15A and a voltage rating of 300V AC, this header connector is ideal for industrial applications. The shrouded header, with two rows and nine positions, ensures secure and reliable connections. Made of PA 6/6 housing material in a vibrant green color, it can withstand temperatures ranging from -40 to 105°C (-40 to 221°F). Suitable for wire sizes 12-30 AWG (.05-3 mm²), it offers versatility in installation. With RoHS compliance and screwless terminal block capability, it meets international standards for safety and efficiency. Whether you're working on a power or signal circuit, this connector system guarantees optimal performance and ease of use. Each package contains 50 units, making it convenient for bulk installations. Trust in our TERMI-BLOK HDR 180 for seamless wire-to-board connections in your projects.