Enhance your automotive connectivity with this Multilock Connector System housing, designed for female terminals. Featuring two rows and a choice of 5mm or 3.5mm pitch, it offers versatile installation options. With a voltage rating of 24V DC, this connector ensures reliable signal transmission. The housing, made of PA GF, guarantees durability, while its 12 positions cater to various circuit needs. With a temperature range of -30 to 85°C, it's suitable for diverse operating environments. Its 90° cable exit angle and compact dimensions make it ideal for space-constrained installations. Designed for wire-to-wire connections, this connector system is a crucial component in automotive setups, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this high-performance connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 284159-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .138 in, .197 in, 3.5 mm, 5 mm
Voltage: 24 V DC
Row Spacing: .209 in, 5.3 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 12
GPL: N18
Packaging: Bag
Operating Temperature Range: -22 - 185 °F, -30 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: 1.583 in
Cable Exit Angle: 90°
Height: 1.339 in, 34 mm
Width: 20.8 mm, .819 in
Mating Tab Width: .071 in, .11 in, 1.8 mm, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Natural
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Part Aliases: 284159-1
SKU: AMP284159-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: