284223-3
24 POS.KIT ASSY FOR AIR BAG (G
Introducing a versatile housing for female terminals in our MQS series, designed for automotive applications. With two rows and a pitch of 2.54mm (.1 in), it offers seamless connectivity for signal circuits. Operating at 24V DC, this green housing is made of durable PA GF material, ensuring reliability in extreme temperatures ranging from -30 to 105°C (-22 to 221°F). Featuring 24 positions and a compact design with a height of 1.571 in, it is suitable for wire-to-wire connections. The 90° cable exit angle and primary locking feature on the terminal provide secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for automotive connector accessories, this housing is essential for efficient and durable circuitry in any vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284223-3 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 24 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | 1.508 in |
Cable Exit Angle: | 90° |
Height: | 1.571 in, 39.9 mm |
Width: | 17.6 mm, .693 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Green |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284223-3 |
SKU: | AMP284223-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |