1418939-4
56 POS. AIRBAG CONNECTOR
Enhance automotive connectivity with this violet MQS series connector, designed for signal applications. Featuring 56 positions with a 2.54mm pitch, it ensures efficient signal transmission on PCBs up to 0.8mm thick. The horizontal mount orientation with boardlock retention offers secure placement, while the shielded design enhances signal integrity. With a tin plating interface and UL 94-HB flammability standard, this connector meets automotive industry requirements for reliability. Its 3.54-inch length and 1.19-inch width in a tube packaging make it suitable for various automotive applications, providing a durable and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1418939-4 |
Color: | Violet |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 22 |
Number of Positions: | 56 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | Yes |
PCB Retention: | With |
PCB Thickness (Recommended): | .031 in, .8 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 56 |
Tab Width: | .025 in, .63 mm |
Connector Width: | 1.19 in, 31.8 mm |
PCB Mount Alignment: | With |
Length: | 3.54 in, 89.86 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 2 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 23.5 mm, .925 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1418939-4 |
SKU: | AMP1418939-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |