| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284443-6 |
| Color: | Brown |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Package Quantity: | 180 |
| Number of Positions: | 12 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Part Aliases: | 284443-6 |
| SKU: | AMP284443-6 |
284443-6
| Heilind Number: | AMP284443-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284443-6 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your automotive connectors with this Cover + Lever assembly, designed for 12-position MQS systems. Crafted in durable brown PA GF material, it ensures optimal strain relief for secure connections. With a package quantity of 180, this essential accessory is ideal for bulk installations. Suitable for Wire to Board and Wire-to-Device applications, it features a 90° cable exit angle for efficient routing. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Upgrade your automotive connector setup with this high-quality component, perfect for automotive and industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284442-1 | ![]() |


